Part Details for 1930400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1930400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1930400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6637
|
Newark | Sv 7.62Hp/04/90F 3.5Sn Bk Bx |Weidmuller 1930400000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.4300 | Buy Now |
DISTI #
1930400000W-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
61 In Stock |
|
$3.5831 / $5.2900 | Buy Now |
DISTI #
1930400000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1930400000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1930400000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/04/90F 3.5SN BK BX RoHS: Compliant | 0 |
|
$3.5800 / $5.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
215 Partner Stock |
|
$3.1200 / $4.1600 | Buy Now |
DISTI #
77790504
|
Verical | Conn Wire to Board M 4 Power POS 7.62mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 215 |
|
$2.5300 | Buy Now |
DISTI #
SMC-1930400000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1320 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
215 Partner Stock |
|
$3.1200 / $4.1600 | Buy Now |