Part Details for 1930500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1930500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1930500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6642
|
Newark | Sv 7.62Hp/03/90Sf 3.5Sn Bk Bx |Weidmuller 1930500000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $5.1400 | Buy Now |
DISTI #
2266-1615850000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 7.62MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
2217 In Stock |
|
$1.9900 | Buy Now |
DISTI #
1930500000W-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 7.62MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6323 | Buy Now |
DISTI #
1930500000
|
Avnet Americas | Connector Power Male Header 3 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1930500000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1930500000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/03/90SF 3.5SN BK BX RoHS: Compliant | 0 |
|
$2.5800 / $5.7100 | Order Now |
|
Onlinecomponents.com | Conn Power M 3 POS 7.62mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$2.5300 / $3.3200 | Buy Now |