Part Details for 1930600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1930600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1930600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8982
|
Newark | Terminal Block, Header, 2Pos, Tht, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:2Ways, Rated Current:57A, Rated Voltage:1Kv, Block Orientation:Through Hole Vertical, Product Range:Omnimate Power Sv Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1930600000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$2.3100 | Buy Now |
DISTI #
1930600000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 7.62MM Min Qty: 120 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9583 | Buy Now |
DISTI #
1930600000
|
Avnet Americas | Conn Wire to Board HDR 2 POS 7.62mm Solder ST Thru-Hole Box (Alt: 1930600000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
470-1930600000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/02/180G 3.5SN BK BX RoHS: Compliant | 116 |
|
$1.3800 / $3.1400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 7.62mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
1930600000
|
Avnet Americas | Conn Wire to Board HDR 2 POS 7.62mm Solder ST Thru-Hole Box (Alt: 1930600000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
1930600000
|
Avnet Americas | Conn Wire to Board HDR 2 POS 7.62mm Solder ST Thru-Hole Box (Alt: 1930600000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
1930600000
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 7.62mm Solder ST Thru-Hole Box (Alt: 1930600000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2893158
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 2POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 268 |
|
$2.6360 / $3.1192 | Buy Now |
DISTI #
2893158
|
Farnell | TERMINAL BLOCK, HEADER, 2POS, THT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Each | 268 |
|
$1.4968 / $2.7067 | Buy Now |