Part Details for 1930620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1930620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1930620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8984
|
Newark | Terminal Block, Header, 4Pos, Tht, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:4Ways, Rated Current:57A, Rated Voltage:1Kv, Block Orientation:Through Hole Vertical, Product Range:Omnimate Power Sv Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1930620000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$4.8800 | Buy Now |
DISTI #
1930620000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8937 / $6.3100 | Buy Now |
DISTI #
1930620000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1930620000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1930620000
|
Mouser Electronics | Pluggable Terminal Blocks SV 7.62HP/04/180G 3.5SN BK BX RoHS: Compliant | 59 |
|
$2.8500 / $6.2900 | Buy Now |
|
Onlinecomponents.com | Conn Power M 4 POS 7.62mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$2.7500 / $3.4300 | Buy Now |
DISTI #
1930620000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1930620000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
1930620000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1930620000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
2893160
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 4POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$4.6382 / $5.5702 | Buy Now |
DISTI #
2893160
|
Farnell | TERMINAL BLOCK, HEADER, 4POS, THT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 35 |
|
$3.2094 / $4.5456 | Buy Now |