Part Details for 1932 BK003 by Alpha Wire
Overview of 1932 BK003 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1932 BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7354
|
Newark | Multiconductor Unshielded Cable, Portable Cord, 2, 18 Awg, 0.81 Mm , 16 X 0.255Mm, 250 Ft, 76 M Rohs Compliant: Yes |Alpha Wire 1932 BK003 Min Qty: 4 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$760.5900 / $871.6300 | Buy Now |
DISTI #
A1932B-10-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 10' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
10 In Stock |
|
$21.9534 / $31.7300 | Buy Now |
DISTI #
A1932B-250-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 250' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
4 In Stock |
|
$690.0760 / $759.8600 | Buy Now |
DISTI #
A1932B-50-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 50' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$93.8813 / $142.2700 | Buy Now |
DISTI #
A1932B-100-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$185.8954 / $265.9700 | Buy Now |
DISTI #
602-1932-250
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHLD 250ft SPOOL BLACK RoHS: Compliant | 2 |
|
$696.9800 / $750.2800 | Buy Now |
DISTI #
70125929
|
RS | Multiconductor Cable,2Cond,18AWG,16x30,BC, EPDM ins, Black CPE jkt, UL, CSA, SJOW | Alpha Wire 1932 BK003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 2 |
|
$747.7600 | Buy Now |
DISTI #
1745833
|
Farnell | CABLE, 18AWG, 2 CORE, BLACK, 76.2M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$250.3833 | Buy Now |
Part Details for 1932 BK003
1932 BK003 CAD Models
1932 BK003 Part Data Attributes:
|
1932 BK003
Alpha Wire
Buy Now
|
Compare Parts:
1932 BK003
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |