-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1932258-1) USB 3.0 STD A RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101494-ND
|
DigiKey | CONN RCPT USB3.0 TYPEA 9POS R/A Min Qty: 1 Lead time: 9 Weeks Container: Tray |
6962 In Stock |
|
$4.1281 / $6.3400 | Buy Now |
DISTI #
1932258-1
|
Avnet Americas | Conn USB Type A Receptacle 9 POS 2/2.5mm RA Through Hole Single Port Box/Tray - Trays (Alt: 1932258-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Tray | 5939 |
|
$3.2968 / $3.9673 | Buy Now |
DISTI #
85R4853
|
Avnet Americas | Conn USB Type A Receptacle 9 POS 2/2.5mm RA Through Hole Single Port Box/Tray - Bulk (Alt: 85R4853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 658 Partner Stock |
|
$5.6200 / $7.1800 | Buy Now |
DISTI #
571-1932258-1
|
Mouser Electronics | USB Connectors TYPE A RECEPTACLE 9P USB 3.0 RoHS: Compliant | 1435 |
|
$4.7900 / $6.1100 | Buy Now |
|
Future Electronics | Type A 9 Position Single Port Right Angle USB 3.0 Industry Standard Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4234Tray |
|
$3.0300 / $3.5100 | Buy Now |
|
Future Electronics | Type A 9 Position Single Port Right Angle USB 3.0 Industry Standard Connector RoHS: Compliant pbFree: Yes Min Qty: 10368 Package Multiple: 10368 Container: Tray | 0Tray |
|
$3.2900 | Buy Now |
DISTI #
AMP1932258-1
|
Heilind Electronics | USB 3.0 STD A RECEPTACLE | Americas - 7776 in Stock |
|
$2.9061 / $3.0402 | Buy Now |
|
Onlinecomponents.com | USB - A USB 3.0 (USB 3.1 Gen 1, Superspeed) Receptacle Connector 9 Position Through Hole, Right Angle RoHS: Compliant |
47937 In Stock |
|
$3.2000 / $5.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1290 |
|
$2.0664 / $5.0400 | Buy Now |
|
Bristol Electronics | 6522 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1932258-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1932258-1
TE Connectivity
(1932258-1) USB 3.0 STD A RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.649 inch | |
Body Length | 0.576 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 50 mΩ | |
Contact Style | USB3.0 A | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94-HB |