-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0638
|
Newark | Metric Avikrimp Ring C6-836-M4 Rohs Compliant: Yes |Molex 19324-0012 (Alternate Part Number: 887191290126 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2326 |
|
$0.3250 | Buy Now |
DISTI #
67W0639
|
Newark | Ring Tongue Terminal, Avikrimp 19324 Series, 8, M4, 6 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Molex 19324-0012 (Alternate Part Number: 887191290126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 / $0.8060 | Buy Now |
DISTI #
0193240012
|
Avnet Americas | Ring Tongue Terminal 10-14AWG F 26.68mm Tin Bag - Bulk (Alt: 0193240012) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3163 / $0.4808 | Buy Now |
DISTI #
67W0638
|
Avnet Americas | Ring Tongue Terminal 10-14AWG F 26.68mm Tin Bag - Bulk (Alt: 67W0638) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 2326 Partner Stock |
|
$0.4240 / $0.5630 | Buy Now |
DISTI #
538-19324-0012
|
Mouser Electronics | Terminals METRIC AVIKRIMP RING C6-836-M4 RoHS: Compliant | 11917 |
|
$0.3710 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 26.68mm 7.16mm Tin Avikrimp™ Bag RoHS: Compliant | 0 |
|
$0.2350 / $0.4070 | Buy Now |
DISTI #
77780381
|
Verical | Ring Terminal 10-14AWG Copper Alloy 26.68mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 213 Package Multiple: 1 | Americas - 10343 |
|
$0.2959 / $0.3774 | Buy Now |
DISTI #
53721222
|
Verical | Ring Terminal 10-14AWG Copper Alloy 26.68mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 2326 |
|
$0.4750 / $0.5307 | Buy Now |
DISTI #
77317412
|
Verical | Ring Terminal 10-14AWG Copper Alloy 26.68mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 825 |
|
$0.3061 / $0.3156 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1500 |
|
$0.2310 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19324-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
19324-0012
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | NYLON | |
Safety Approval | IEC; TUV; UL; VDE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 |