Part Details for 1932649-1 by TE Connectivity
Overview of 1932649-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1932649-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6195
|
Newark | Hdmi Rec Smt Short Type Emboss Package |Amp Te Connectivity 1932649-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $1.0100 | Buy Now |
|
Onlinecomponents.com | HDMI REC SMT SHORT TYPE EMBOSS PACKAGE RoHS: Compliant |
672 Partner Stock |
|
$0.7220 / $0.7730 | Buy Now |
DISTI #
TE Connectivity 1932649-1
|
PEI Genesis | Telecom and Datacom Connector | 0 |
|
Buy Now | |
DISTI #
1932649-1
|
Avnet Abacus | HDMI REC SMT SHORT TYPE EMBOSS PACKAGE - Tape and Reel (Alt: 1932649-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 2200 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDMI REC SMT SHORT TYPE EMBOSS PACKAGE RoHS: Compliant |
672 Partner Stock |
|
$0.7220 / $0.7730 | Buy Now |
Part Details for 1932649-1
1932649-1 CAD Models
1932649-1 Part Data Attributes:
|
1932649-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1932649-1
TE Connectivity
HDMI REC SMT SHORT TYPE EMBOSS PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.388 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Shell Material | STEEL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |