-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6198
|
Newark | I/O Connectors Press Fit 2X1 Reduced Profile Rohs Compliant: Yes |Amp Te Connectivity 1932709-2 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$18.7800 / $19.2000 | Buy Now |
DISTI #
2266-1932709-2-ND
|
DigiKey | CONN PT RCPT W/CAGE 2X1 40POS RA Min Qty: 3 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$21.3400 / $26.9700 | Buy Now |
DISTI #
1932709-2-ND
|
DigiKey | CONN PT RCPT W/CAGE 2X1 40POS RA Min Qty: 3 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3260 | Buy Now |
DISTI #
1932709-2
|
Avnet Americas | Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port (Alt: 1932709-2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
$11.9370 / $14.3649 | Buy Now |
DISTI #
571-1932709-2
|
Mouser Electronics | I/O Connectors PRESS FIT 2X1 REDUCED PROFILE RoHS: Compliant | 0 |
|
$14.2600 / $18.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$11.9100 | Buy Now |
DISTI #
AMP1932709-2
|
Heilind Electronics | PRESS FIT 2X1 REDUCED PROFILE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS FIT 2X1 REDUCED PROFILE RoHS: Compliant |
38 Partner Stock |
|
$18.4100 / $21.9800 | Buy Now |
DISTI #
1932709-2
|
Avnet Americas | Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port (Alt: 1932709-2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
$11.9370 / $14.3649 | Buy Now |
DISTI #
AMP1932709-2
|
Interstate Connecting Components | PRESS FIT 2X1 REDUCED PROFILE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1932709-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1932709-2
TE Connectivity
Board Connector, 40 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |