Part Details for 1933123-4 by TE Connectivity
Overview of 1933123-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1933123-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1290 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 1933123-4
1933123-4 CAD Models
1933123-4 Part Data Attributes:
|
1933123-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1933123-4
TE Connectivity
CABLE ASSEMBLY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | DATA AND PHONE | |
Connector Side1 | MODULAR PLUG | |
Connector Side2 | MODULAR PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.22 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |