-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9995
|
Newark | Terminal Block, Header, 8Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:8Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1933244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.6580 / $0.8370 | Buy Now |
DISTI #
15X3434
|
Newark | Board-To-Board Connector, Vertical, Pst Series, Through Hole, Header, 8, 5 Mm, Tin Plated Contacts |Phoenix Contact 1933244 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1651-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3452 In Stock |
|
$0.6012 / $0.7700 | Buy Now |
DISTI #
651-1933244
|
Mouser Electronics | Headers & Wire Housings 8 Pos 5mm pitch Thru Hole Pin Strip RoHS: Compliant | 27082 |
|
$0.6010 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant |
1600 In Stock |
|
$0.5720 / $0.6090 | Buy Now |
|
Bristol Electronics | 1498 |
|
RFQ | ||
DISTI #
1933244
|
TTI | Headers & Wire Housings 8 Pos 5mm pitch Thru Hole Pin Strip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5900 / $0.6410 | Buy Now |
DISTI #
000000000001042252
|
Sager | Headers & Wire Housings 8 Pos 5mm pitch Thru Hole Pin Strip Min Qty: 1 | 0 |
|
$0.6400 / $0.9600 | Buy Now |
DISTI #
51F7812
|
Bürklin Elektronik | Pin header, 8 pole, pitch 5 mm, straight, black, 1933244 Min Qty: 1 | 100 |
|
$0.8802 / $1.1519 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$0.3500 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1933244
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1933244
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |