Part Details for 1933422-2 by CommScope Inc
Overview of 1933422-2 by CommScope Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1933422-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn LC Coupler Single Mode/Multimode Duplex F/F ST RoHS: Compliant |
2 In Stock |
|
$16.4100 / $47.2100 | Buy Now |
Part Details for 1933422-2
1933422-2 CAD Models
1933422-2 Part Data Attributes:
|
1933422-2
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1933422-2
CommScope Inc
Fiber Optic Connector Adapter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE |