Part Details for 1934240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1934240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1934240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934240000
|
Avnet Americas | Connector Shrouded Header 2 Position 5.08mm Solder Right Angle Through Hole Box (Alt: 1934240000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1934240000
|
Mouser Electronics | Pluggable Terminal Blocks SLEH 5.08/2 LI12.5 2.4 SN BL BX | 0 |
|
$2.0700 / $4.6200 | Order Now |
DISTI #
1934240000
|
Avnet Americas | Connector Shrouded Header 2 Position 5.08mm Solder Right Angle Through Hole Box (Alt: 1934240000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |