-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9672
|
Newark | High Speed/Modular Conn Tinman R/A Hdr Assy 5X8 |Amp Te Connectivity 1934350-1 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 2496 |
|
$25.2000 / $25.6300 | Buy Now |
DISTI #
98X0733
|
Newark | Tinman R/A Header Assy 5X8 Dou |Te Connectivity 1934350-1 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 | Buy Now |
DISTI #
2266-1934350-1-ND
|
DigiKey | CONN HEADER HD 240POS PCB Min Qty: 26 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
2496 In Stock |
|
$14.6200 / $16.5900 | Buy Now |
DISTI #
1934350-1-ND
|
DigiKey | CONN HEADER HD 240POS PCB Min Qty: 26 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2068 | Buy Now |
DISTI #
571-1934350-1
|
Mouser Electronics | High Speed / Modular Connectors TINMAN R/A HDR ASSY 5X8 DOUBLE RoHS: Compliant | 293 |
|
$15.8200 / $20.6700 | Buy Now |
DISTI #
72135395
|
RS | Connector, Tinman R/A Header Assy 5X8 Dou | TE Connectivity 1934350-1 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4900 | RFQ |
|
Future Electronics | 120 POS RA PCB MOUNT Z-PACK TINMAN BACKPLANE PLUG HEADER RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 104 Container: Tube | 520Tube |
|
$15.8700 | Buy Now |
|
Future Electronics | 120 POS RA PCB MOUNT Z-PACK TINMAN BACKPLANE PLUG HEADER RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Container: Tube | 0Tube |
|
$15.9500 | Buy Now |
DISTI #
AMP1934350-1
|
Heilind Electronics | TinMan R/A Header Assy 5x8 Dou | Americas - 0 in Stock |
|
$16.2806 | Buy Now |
|
Onlinecomponents.com | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant |
2496 Partner Stock |
|
$15.6700 / $23.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934350-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934350-1
TE Connectivity
Board Connector, 80 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.961 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1934350-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1934350-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1934349-1 | Board Connector, 80 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator | TE Connectivity | 1934350-1 vs 1934349-1 |