-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0744
|
Newark | Tinman Header Assy Double 6X8 Rohs Compliant: Yes |Te Connectivity 1934515-1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $16.3900 | Buy Now |
DISTI #
36AC0534
|
Newark | Tinman Header Assy Double 6X8 |Amp Te Connectivity 1934515-1 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9400 | Buy Now |
DISTI #
A107884-ND
|
DigiKey | CONN HEADER HD 144POS PCB Min Qty: 260 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6095 | Buy Now |
DISTI #
1934515-1
|
Avnet Americas | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole - Bulk (Alt: 1934515-1) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
$13.7119 / $16.5008 | Buy Now |
DISTI #
571-1934515-1
|
Mouser Electronics | High Speed / Modular Connectors TinMan R/A Header Assy 3x16 double RoHS: Compliant | 0 |
|
$15.6000 | Order Now |
DISTI #
72135711
|
RS | Connector, Tinman Header Assy Double 6X8 | TE Connectivity 1934515-1 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$13.6800 | Buy Now |
DISTI #
AMP1934515-1
|
Heilind Electronics | TINMAN HEADER ASSY DOUBLE 6X8 | Americas - 0 in Stock |
|
$17.0886 / $17.3437 | Buy Now |
|
Onlinecomponents.com | Tinman Header Assy Double 6x8 RoHS: Compliant |
26 In Stock |
|
$16.1800 / $27.3400 | Buy Now |
DISTI #
66427879
|
Verical | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1238 | Americas - 25 |
|
$29.5185 / $34.6076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934515-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934515-1
TE Connectivity
Board Connector, 96 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.465 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |