Part Details for 1934822-1 by TE Connectivity
Overview of 1934822-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1934822-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6200
|
Newark | R/A Hdr Dbl W 5Pr 10 Col Tinman 85 Ohm |Amp Te Connectivity 1934822-1 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9000 | Buy Now |
DISTI #
A110833-ND
|
DigiKey | CONN HEADER HD 120POS PCB Min Qty: 440 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.5158 | Buy Now |
DISTI #
1934822-1
|
Avnet Americas | r/a hdr dbl w 5pr 10 col tinman 85 ohm - Rail/Tube (Alt: 1934822-1) RoHS: Compliant Min Qty: 440 Package Multiple: 88 Container: Tube | 0 |
|
$27.6845 / $33.3153 | Buy Now |
DISTI #
571-1934822-1
|
Mouser Electronics | Hard Metric Connectors r/a hdr dbl w 5pr 10 col tinman 85 ohm RoHS: Compliant | 0 |
|
$32.4500 | Order Now |
DISTI #
72136020
|
RS | Connector, R/A Hdr Dbl W 5Pr 10 Col Tinman 85 Ohm | TE Connectivity 1934822-1 RoHS: Not Compliant Min Qty: 440 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 88 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$27.6100 | Buy Now |
DISTI #
AMP1934822-1
|
Heilind Electronics | R/A HDR DBL W 5PR 10 COL TINMA | Americas - 0 in Stock |
|
$34.5022 | Buy Now |
|
Onlinecomponents.com | Right Angle Header DBL W 5PR 10 COL Tinman 85 OHM RoHS: Compliant | 0 |
|
$29.7400 / $87.2800 | Buy Now |
DISTI #
AMP1934822-1
|
Interstate Connecting Components | R/A HDR DBL W 5PR 10 COL TINMA | 0 |
|
$34.5022 | Buy Now |
DISTI #
TE Connectivity 1934822-1
|
PEI Genesis | Board Connector | 0 |
|
Buy Now |
Part Details for 1934822-1
1934822-1 CAD Models
1934822-1 Part Data Attributes
|
1934822-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934822-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |