Part Details for 1934861 (ALTERNATE: PT 1 5/ 2-PVH-5 0) by Phoenix Contact
Overview of 1934861 (ALTERNATE: PT 1 5/ 2-PVH-5 0) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1934861 (ALTERNATE: PT 1 5/ 2-PVH-5 0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054927
|
RS | PCB Plug Screw 5mm 16AWG 400V 12A 2 Position COMBICON PT Series | Phoenix Contact 1934861 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 / $0.5000 | RFQ |