-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0067
|
Newark | Terminal Block Pcb, Screw, 5.0Mm, 4 Position, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Phoenix Contact 1935187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$0.7920 / $1.1500 | Buy Now |
DISTI #
15X3479
|
Newark | Pt 1 5/ 4-5 0-H |Phoenix Contact 1935187 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1579-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15650 In Stock |
|
$0.7394 / $0.9800 | Buy Now |
DISTI #
651-1935187
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/4-5.0-H RoHS: Compliant | 7423 |
|
$0.7400 / $0.9800 | Buy Now |
DISTI #
V36:1790_07461684
|
Arrow Electronics | Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2238 | Americas - 1 |
|
$0.7220 / $0.9730 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
517 In Stock |
|
$0.7040 / $0.8120 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 17.5A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 15 |
|
$1.2756 / $1.3865 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 17.5A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 23 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 17.5A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 5 |
|
$2.7300 / $3.6400 | Buy Now |
DISTI #
1935187
|
TTI | Fixed Terminal Blocks PT 1.5/4-5.0-H RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7300 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1935187
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1935187
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |