-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1936005
|
Mouser Electronics | Pluggable Terminal Blocks MKDSN 2,5/ 8-5,08 RoHS: Compliant | 0 |
|
$1.6500 / $2.5200 | Order Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1936005
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1936005
Phoenix Contact
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1936005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1936005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKDSN2,5/8BKBDWH:Y-GVPE500 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1936005 vs MKDSN2,5/8BKBDWH:Y-GVPE500 |
MKDSN2,5/8BK | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1936005 vs MKDSN2,5/8BK |
1701850 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1936005 vs 1701850 |
1701372 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1936005 vs 1701372 |