-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2842
|
Newark | Hood, Top Entry, 6B, Pg11, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminium Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han M Series Heavy Duty Connectors, Product Rohs Compliant: Yes |Harting 19370061440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6200 / $44.7800 | Buy Now |
DISTI #
1195-5411-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6B M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$41.5000 / $51.3600 | Buy Now |
DISTI #
617-19370061440
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant | 10 |
|
$45.9300 / $56.5900 | Buy Now |
DISTI #
70732249
|
RS | Rect Connectr Hood, Size 6 B, Wt 101.30 g, Aluminium Die-Cast | HARTING 19370061440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.1200 | Buy Now |
DISTI #
HRT19370061440
|
Heilind Electronics | TUELLENGEHAEUSE HAN 6M-GG-M20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19370061440
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$45.3100 / $55.8700 | Buy Now |
DISTI #
19370061440
|
TME | Enclosure: for HDC connectors, Han® M, size 6B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$27.3200 / $34.6100 | RFQ |
DISTI #
2842714
|
element14 Asia-Pacific | HOOD, TOP ENTRY, 6B, PG11, 1 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$53.4199 / $59.2323 | Buy Now |
DISTI #
2842714
|
Farnell | HOOD, TOP ENTRY, 6B, PG11, 1 LEVER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$50.4742 / $56.0852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370061440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370061440
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |