-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3151-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B M20 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$35.2000 / $43.5600 | Buy Now |
DISTI #
617-19370061540
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant | 6 |
|
$38.9600 / $48.3500 | Buy Now |
DISTI #
70574680
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 6B 1 LVR LCKING | HARTING 19370061540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.5800 | Buy Now |
DISTI #
HRT19370061540
|
Heilind Electronics | HAN M HOOD SIDE ENTRY LC 2 PE GS M20 | Americas - 1 in Stock |
|
$41.6406 / $56.3200 | Buy Now |
DISTI #
19370061540
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$37.3800 / $47.7700 | Buy Now |
DISTI #
19370061540
|
TME | Enclosure: for HDC connectors, Han® M, size 6B, for cable, angled Min Qty: 1 | 0 |
|
$23.1800 / $29.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370061540
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370061540
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |