Part Details for 1937650-8 by TE Connectivity
Overview of 1937650-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 1937650-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W5571
|
Newark | Relay, Spst-No, 250Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Rtx Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac, Relay Rohs Compliant: Yes |Schrack Te Connectivity 1937650-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.9700 / $19.2400 | Buy Now |
DISTI #
36AC0541
|
Newark | Rtx3-1At-C012 |Amp Te Connectivity 1937650-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 | Buy Now |
DISTI #
1937650-8
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 150Ohm Through Hole - Bulk (Alt: 1937650-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$11.0448 / $13.2912 | Buy Now |
|
Future Electronics | 1 form A 16 A 12 V PCB Through Hole General Purpose Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$13.0400 | Buy Now |
DISTI #
AMP1937650-8
|
Heilind Electronics | RELAY GEN PURPOSE SPST 16A 12V | Americas - 0 in Stock |
|
$13.1283 / $13.8478 | Buy Now |
|
Onlinecomponents.com | RTX3-1AT-C012 RoHS: Compliant |
701 In Stock |
|
$13.2700 / $19.9900 | Buy Now |
DISTI #
1937650-8
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 150Ohm Through Hole - Bulk (Alt: 1937650-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$11.0448 / $13.2912 | Buy Now |
DISTI #
RTX3-1AT-C012
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 16A/250VAC, PCB Min Qty: 1 | 0 |
|
$7.4000 / $10.1700 | RFQ |
DISTI #
1937650-8
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 150Ohm Through Hole - Bulk (Alt: 1937650-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$11.0448 / $13.2912 | Buy Now |
DISTI #
AMP1937650-8
|
Interstate Connecting Components | RELAY GEN PURPOSE SPST 16A 12V | 0 |
|
$13.1283 / $13.8478 | Buy Now |
Part Details for 1937650-8
1937650-8 CAD Models
1937650-8 Part Data Attributes
|
1937650-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1937650-8
TE Connectivity
(1937650-8) RTX3-1AT-C012
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Power | 950 mW | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
End Contact Material | TUNGSTEN | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 11 g |