-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2102
|
Newark | Han 10 Hp Direct B Hood, Top Entry, M20 |Harting 19396100445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8800 / $162.9100 | Buy Now |
DISTI #
19396100445-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M20 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.5800 | Buy Now |
DISTI #
617-19396100445
|
Mouser Electronics | Heavy Duty Power Connectors Han 10 HP Direct B Hood Top Entry, M20 RoHS: Compliant | 0 |
|
$134.0100 / $157.1100 | Order Now |
DISTI #
71028501
|
RS | Rect Connectr Hood, Size 10 B, Wt 280.50 g, Aluminium Die-Cast | HARTING 19396100445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$212.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$118.8600 | Buy Now |
DISTI #
HRT19396100445
|
Heilind Electronics | HAN 10 HP DIRECT B HOOD, TOP E | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2696129
|
element14 Asia-Pacific | HOOD, 180 DEG C, SIZE 10B, M20, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.4594 / $72.4769 | Buy Now |
DISTI #
2696129
|
Farnell | HOOD, 180 DEG C, SIZE 10B, M20, ALUM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$43.1830 / $45.8717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19396100445
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19396100445
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |