-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6164-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$32.3094 / $43.6300 | Buy Now |
DISTI #
617-19396100447
|
Mouser Electronics | Heavy Duty Power Connectors Han 10 HP Direct B Hood Top Entry, M32 RoHS: Compliant | 0 |
|
$136.1500 / $158.8500 | Order Now |
DISTI #
71028503
|
RS | Han 10 HP Direct B Hood Top Entry M32 | HARTING 19396100447 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$158.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$120.7500 | Buy Now |
DISTI #
HRT19396100447
|
Heilind Electronics | HAN 10 HP DIRECT B HOOD, TOP E | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2696131
|
element14 Asia-Pacific | HOOD, 180 DEG C, SIZE 10B, M32, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$59.6536 / $73.5816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19396100447
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19396100447
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |