-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6165-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$74.6125 / $92.3400 | Buy Now |
DISTI #
617-19396100547
|
Mouser Electronics | Heavy Duty Power Connectors Han 10 HP Direct B Hood Side Entry, M32 RoHS: Compliant | 5 |
|
$87.4100 / $102.4700 | Buy Now |
DISTI #
71028507
|
RS | Han 10 HP Direct B Hood Side Entry M32 | HARTING 19396100547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.5200 | Buy Now |
DISTI #
HRT19396100547
|
Heilind Electronics | HAN 10 HP DIRECT B HOOD, SIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$60.0000 | Buy Now |
|
Quest Components | 4 |
|
$65.0000 | Buy Now | |
DISTI #
2696135
|
element14 Asia-Pacific | HOOD, 90 DEG C, SIZE 10B, M32, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.1738 / $74.2263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19396100547
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19396100547
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |