-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19396100548-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B M40 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.6800 | Buy Now |
DISTI #
617-19396100548
|
Mouser Electronics | Heavy Duty Power Connectors Han 10 HP Direct B Hood Side Entry, M40 RoHS: Compliant | 0 |
|
$156.4600 / $158.3600 | Order Now |
DISTI #
71028508
|
RS | Rect Connectr Hood, Size 10 B, Wt 265.50 g, Aluminium Die-Cast | HARTING 19396100548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$213.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.7800 | Buy Now |
DISTI #
HRT19396100548
|
Heilind Electronics | HAN 10 HP DIRECT B HOOD, SIDE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19396100548
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19396100548
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |