Part Details for 1939921 by Phoenix Contact
Overview of 1939921 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1939921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9398
|
Newark | Pluggable Terminal Block, 3, 160 V, 8 A, 3.5 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact 1939921 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$4.9800 / $7.2100 | Buy Now |
DISTI #
277-6894-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
59 In Stock |
|
$4.2819 / $5.2200 | Buy Now |
DISTI #
651-1939921
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 26-16AWG Spring RoHS: Compliant | 702 |
|
$4.2800 / $5.2200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.3700 / $6.3700 | Buy Now |
DISTI #
1939921
|
TTI | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 26-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.2400 / $5.3500 | Buy Now |
DISTI #
000000000001074929
|
Sager | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 26-16AWG Spring Min Qty: 50 | 0 |
|
$5.3800 / $5.8000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
DISTI #
1793017
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 3POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$3.9625 / $5.5299 | Buy Now |
DISTI #
1793017
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 95 |
|
$2.8836 / $5.3677 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.3700 / $6.3700 | Buy Now |
Part Details for 1939921
1939921 CAD Models
1939921 Part Data Attributes
|
1939921
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1939921
Phoenix Contact
Barrier Strip Terminal Block, 8A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |