Part Details for 193JP by Hammond Manufacturing
Overview of 193JP by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4241
|
Newark | Choke 10H 200Ma Dc Potted Rohs Compliant: Yes |Hammond 193JP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$235.9900 | Buy Now |
DISTI #
HM4785-ND
|
DigiKey | FIXED IND 10H 200MA 79 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$226.9200 | Buy Now |
DISTI #
546-193JP
|
Mouser Electronics | Common Mode Chokes / Filters DC Filter Choke, Potted chassis mount, inductance 10H @ 200mA RoHS: Compliant | 1 |
|
$226.9100 | Buy Now |
DISTI #
70317297
|
RS | Choke/Filter, Common Mode, CHOKE POTTED 10H @ 200mA DC | Hammond Manufacturing 193JP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$225.5200 / $253.4000 | RFQ |
|
Onlinecomponents.com | choke - D.C. filter/enclosed RoHS: Compliant | 3 Factory Stock |
|
$219.3900 / $241.3300 | Buy Now |
|
Powell Electronics | choke - D.C. filter/enclosed Min Qty: 1 | 2 |
|
$211.1600 / $241.3300 | Buy Now |
|
Master Electronics | choke - D.C. filter/enclosed RoHS: Compliant | 3 Factory Stock |
|
$219.3900 / $241.3300 | Buy Now |
Part Details for 193JP
193JP CAD Models
193JP Part Data Attributes:
|
193JP
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
193JP
Hammond Manufacturing
CHOKE - D.C. FILTER/ENCLOSED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |