-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8103-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M32 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$463.6360 / $500.3300 | Buy Now |
DISTI #
617-19400101272
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10HPR BASE PANEL 1X M32 SCREW LOCK RoHS: Compliant | 0 |
|
$463.6300 / $500.3300 | Order Now |
DISTI #
70735373
|
RS | Han 10HPR Base panel 2x M32 screw lock | HARTING 19400101272 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$555.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$476.0300 | Buy Now |
DISTI #
HRT19400101272
|
Heilind Electronics | 10B HPR SURFACE MOUNT HOUSING, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19400101272
|
TME | Enclosure: for HDC connectors, Han® HPR, size 10B, -40÷125°C Min Qty: 1 | 0 |
|
$218.7800 / $312.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19400101272
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19400101272
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |