Part Details for 1940480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1940480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1940480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6850
|
Newark | Bcz 3.81/04/270F Sn Or Bx |Weidmuller 1940480000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.1400 | Buy Now |
DISTI #
1940480000-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6296 | Buy Now |
DISTI #
1940480000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Right Angle Cable Mount Orange Box (Alt: 1940480000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1940480000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/04/270F SN OR BX RoHS: Compliant | 0 |
|
$2.5600 / $5.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $3.3200 | Buy Now |
DISTI #
1940480000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Right Angle Cable Mount Orange Box (Alt: 1940480000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1940480000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Right Angle Cable Mount Orange Box (Alt: 1940480000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |