Part Details for 19405100482 by HARTING Technology Group
Overview of 19405100482 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19405100482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5135
|
Newark | Heavy Duty Hood, 1 Lever, Size 10B, Alum, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Die-Cast, Locking Type:1 Lever, Rectangular Shell Size:10B, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 19405100482 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$92.5500 | Buy Now |
DISTI #
1195-19405100482-ND
|
DigiKey | 10B HPR COMPACT HOOD, HC (WIDE), Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$108.4756 / $127.1800 | Buy Now |
DISTI #
617-19405100482
|
Mouser Electronics | Heavy Duty Power Connectors 10B HPR Compact Hood, HC (wide), Central Lever Locking, Top Entry, M32 RoHS: Compliant | 0 |
|
$103.7900 / $121.6900 | Order Now |
DISTI #
74750296
|
RS | 10B HPR Compact Hood, HC (wide), Central Lever Locking, Top Entry, M32 | HARTING 19405100482 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$126.7100 / $137.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$102.1600 | Buy Now |
DISTI #
HRT19405100482
|
Heilind Electronics | 10B HOOD,M32,CNTR LKNG LVR TOP ENTR,HI PROF,HPR COMPACT | Americas - 3 in Stock |
|
$116.6769 / $157.3200 | Buy Now |
DISTI #
19405100482
|
TTI | Heavy Duty Power Connectors 10B HPR Compact Hood, HC (wide), Central Lever Locking, Top Entry, M32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$112.0400 / $124.2800 | Buy Now |
DISTI #
HRT19405100482
|
Interstate Connecting Components | 10B HOOD,M32,CNTR LKNG LVR TOP ENTR,HI PROF,HPR COMPACT | 1 |
|
$116.6769 / $157.3200 | Buy Now |
DISTI #
4078271
|
element14 Asia-Pacific | HEAVY DUTY HOOD, 1 LEVER, SIZE 10B, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$128.1610 / $135.5929 | Buy Now |
DISTI #
4078271
|
Farnell | HEAVY DUTY HOOD, 1 LEVER, SIZE 10B, ALUM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 5 |
|
$121.0698 / $150.7032 | Buy Now |