Part Details for 19405100512 by HARTING Technology Group
Overview of 19405100512 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 19405100512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5138
|
Newark | Heavy Duty Hood, Screw, Size 10B, Alum, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Die-Cast, Locking Type:Screw, Rectangular Shell Size:10B, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 19405100512 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$72.3500 | Buy Now |
DISTI #
1195-19405100512-ND
|
DigiKey | 10B HPR COMPACT HOOD, HC (WIDE), Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$80.0886 / $99.3800 | Buy Now |
DISTI #
617-19405100512
|
Mouser Electronics | Heavy Duty Power Connectors 10B HPR Compact Hood, HC (wide), Screw Locking, Side Entry, M32 RoHS: Compliant | 0 |
|
$76.8600 / $95.1300 | Order Now |
DISTI #
74750293
|
RS | 10B HPR Compact Hood, HC (wide), Screw Locking, Side Entry, M32 | HARTING 19405100512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$99.0500 / $107.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$79.8600 | Buy Now |
DISTI #
HRT19405100512
|
Heilind Electronics | 10B HOOD,M32,SCRW LKNG SIDE ENT,HI PROF,HPR COMPACT | Americas - 3 in Stock |
|
$91.2154 / $122.9800 | Buy Now |
DISTI #
19405100512
|
TTI | Heavy Duty Power Connectors 10B HPR Compact Hood, HC (wide), Screw Locking, Side Entry, M32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$86.2300 / $97.2000 | Buy Now |
DISTI #
HRT19405100512
|
Interstate Connecting Components | 10B HOOD,M32,SCRW LKNG SIDE ENT,HI PROF,HPR COMPACT | 1 |
|
$91.2154 / $122.9800 | Buy Now |
DISTI #
4078272
|
element14 Asia-Pacific | HEAVY DUTY HOOD, SCREW, SIZE 10B, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$110.6624 / $136.5164 | Buy Now |
DISTI #
4078272
|
Farnell | HEAVY DUTY HOOD, SCREW, SIZE 10B, ALUM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 5 |
|
$94.5120 / $117.6603 | Buy Now |