Part Details for 1940770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1940770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1940770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5265
|
Newark | Terminal Block, Pluggable, 6Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:6Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1940770000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$6.5600 | Buy Now |
DISTI #
281-5991-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
15 In Stock |
|
$3.3459 / $7.3000 | Buy Now |
DISTI #
1940770000
|
Avnet Americas | Conn Pluggable Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 17.5A Box (Alt: 1940770000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1940770000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/06/180 SN OR BX | 39 |
|
$3.1700 / $6.9300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant |
38 In Stock |
|
$3.1200 / $4.1200 | Buy Now |
DISTI #
51698865
|
Verical | Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 1545 | Americas - 38 |
|
$4.9669 | Buy Now |
DISTI #
1940770000
|
Avnet Abacus | Conn Pluggable Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 17.5A Box (Alt: 1940770000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant |
38 In Stock |
|
$3.1200 / $4.1200 | Buy Now |