-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7063
|
Newark | Heavy Duty Housing, 6B, 2Lever, Bulkhead, Product Range:Han-Eco Series, Connector Mounting:Bulkhead Mount, Rectangular Shell Size:6B, For Use With:Harting Han-Eco Series Size 6B Hoods & Inserts, Locking Type:2 Lever Rohs Compliant: Yes |Harting 19410060301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $15.6500 | Buy Now |
DISTI #
1195-3175-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
119 In Stock |
|
$8.5396 / $14.1300 | Buy Now |
DISTI #
617-19410060301
|
Mouser Electronics | Heavy Duty Power Connectors HAN ECO 6B BULKHEAD MOUNTED HOUSING RoHS: Compliant | 0 |
|
$9.5400 / $13.1800 | Order Now |
DISTI #
70235402
|
RS | Base Industrial Bulkhead Mount 6B Plastic 2 Lever for Han-Eco | HARTING 19410060301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 125 |
|
$9.4200 / $13.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4700 | Buy Now |
DISTI #
HRT19410060301
|
Heilind Electronics | HAN-ECO 6B-HBM | Americas - 9 in Stock |
|
$9.8095 / $13.0400 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | 62 |
|
$12.4320 / $15.1200 | Buy Now | |
DISTI #
19410060301
|
TTI | Heavy Duty Power Connectors HAN ECO 6B BULKHEAD MOUNTED HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.8100 / $11.0800 | Buy Now |
DISTI #
19410060301
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 6B, IP65 Min Qty: 1 | 0 |
|
$8.8400 / $11.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410060301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410060301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |