-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-19410065403-ND
|
DigiKey | HAN-ECO MOD.6-C-F. HBM/HSM-CORD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$11.0419 / $16.9300 | Buy Now |
DISTI #
617-19410065403
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco Mod.6-C-f. HBM/HSM-cord V2A lug RoHS: Compliant | 0 |
|
$7.3400 / $12.1500 | Order Now |
DISTI #
HRT19410065403
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410065403
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410065403
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |