Part Details for 1941139 by Phoenix Contact
Overview of 1941139 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1941139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1941139-ND
|
DigiKey | TERM BLOCK HDR 24POS 90DEG 2.5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8610 | Buy Now |
DISTI #
651-1941139
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$12.8600 / $14.0300 | Order Now |
DISTI #
71724323
|
RS | Pluggable Header 2.5mm 20AWG 160V 4A 12 Position | Phoenix Contact 1941139 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0600 / $17.2300 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$12.0200 / $16.3500 | Buy Now |
DISTI #
000000000002967336
|
Sager | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$14.5900 / $15.1300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$12.0200 / $16.3500 | Buy Now |
Part Details for 1941139
1941139 CAD Models
1941139 Part Data Attributes:
|
1941139
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1941139
Phoenix Contact
MCD 0.5/12-G1U-2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |