Part Details for 1941294 by Phoenix Contact
Overview of 1941294 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1941294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1941294-ND
|
DigiKey | HEADER NOMINAL CURRENT: 8 A Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1644 | Buy Now |
DISTI #
651-1941294
|
Mouser Electronics | Pluggable Terminal Blocks MCV 1,5/ 4-G-3,5 GY RoHS: Compliant | 400 |
|
$1.2700 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2800 / $1.6800 | Buy Now | |
DISTI #
000000000007172706
|
Sager | Pluggable Terminal Blocks MCV 1,5/ 4-G-3,5 GY Min Qty: 50 | 0 |
|
$1.6100 / $1.8700 | Buy Now |
|
Master Electronics | 0 |
|
$1.2800 / $1.6800 | Buy Now |
Part Details for 1941294
1941294 CAD Models
1941294 Part Data Attributes:
|
1941294
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1941294
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |