Part Details for 194180008 by Molex
Overview of 194180008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194180008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19418-0008
|
TTI | Automotive Connectors 2CKT RECPT 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 15899 In Stock |
|
$2.0000 / $2.5300 | Buy Now |
DISTI #
MX-19418-0008
|
TME | Connector: automotive, MX150L, female, plug, for cable, PIN: 2, IP67 Min Qty: 34 | 0 |
|
$3.5100 | RFQ |
DISTI #
194180008
|
Avnet Abacus | Conn Housing RCP 2 POS 5.84mm Crimp ST Bulk (Alt: 194180008) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194180008
194180008 CAD Models
194180008 Part Data Attributes:
|
194180008
Molex
Buy Now
Datasheet
|
Compare Parts:
194180008
Molex
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 19418 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 194180008
This table gives cross-reference parts and alternative options found for 194180008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194180008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19418-0008 | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, | Molex | 194180008 vs 19418-0008 |