Part Details for 194180014 by Molex
Overview of 194180014 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 194180014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19418-0014
|
TTI | Automotive Connectors 10CKT RECPT 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 622 In Stock |
|
$6.0800 | Buy Now |
DISTI #
MX-19418-0014
|
TME | 10 WAY RECEPT ASSY 22-18 MX150L Min Qty: 1 | 15 |
|
$7.5800 / $17.5400 | Buy Now |
DISTI #
194180014
|
Avnet Abacus | Conn Housing RCP 10 POS 5.84mm Crimp ST Bag (Alt: 194180014) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194180014
|
Avnet Abacus | Conn Housing RCP 10 POS 5.84mm Crimp ST Bag (Alt: 194180014) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194180014
194180014 CAD Models
194180014 Part Data Attributes
|
194180014
Molex
Buy Now
Datasheet
|
Compare Parts:
194180014
Molex
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |