Part Details for 194180021 by Molex
Overview of 194180021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 194180021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19418-0021
|
TTI | Automotive Connectors RECPT 6P 16-14 AWG dual row RoHS: Compliant pbFree: Pb-Free Min Qty: 960 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.7300 | Buy Now |
DISTI #
194180021
|
Avnet Abacus | Conn Housing RCP 6 POS 5.84mm Crimp ST Bag (Alt: 194180021) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194180021
|
Avnet Abacus | Conn Housing RCP 6 POS 5.84mm Crimp ST Bag (Alt: 194180021) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194180021
194180021 CAD Models
194180021 Part Data Attributes
|
194180021
Molex
Buy Now
Datasheet
|
Compare Parts:
194180021
Molex
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |