Part Details for 19419-0012 (ALTERNATE: 19419-0012) by Molex
Overview of 19419-0012 (ALTERNATE: 19419-0012) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19419-0012 (ALTERNATE: 19419-0012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70191604
|
RS | MX150L Series 5.84mm Pitch 6 Way 2 Row Male Straight PCB Housing 19419 | Molex Incorporated 19419-0012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$4.9000 / $6.8100 | Buy Now |