Part Details for 194261-1 by TE Connectivity
Overview of 194261-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194261-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6207
|
Newark | To Board & Mezzanine Connectors 3Vpm Lub. M-N-L |Amp Te Connectivity 194261-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
194261-1-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7591 | Buy Now |
DISTI #
194261-1
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 6.35mm Solder ST Thru-Hole - Bulk (Alt: 194261-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2501 / $3.6695 | Buy Now |
DISTI #
571-194261-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 3VPM LUB. M-N-L RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.0900 | Buy Now |
DISTI #
AMP194261-1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Power M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.2500 / $8.9100 | Buy Now |
DISTI #
AMP194261-1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
TE Connectivity 194261-1
|
PEI Genesis | Board Connector 3 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | Conn Power M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.2500 / $8.9100 | Buy Now |
Part Details for 194261-1
194261-1 CAD Models
194261-1 Part Data Attributes:
|
194261-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194261-1
TE Connectivity
Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | AG ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | 200u inch | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |