-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3710
|
Newark | Heavy Duty Housing, 16B, 2 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:2 Lever, Rectangular Shell Size:16B, Product Range:Han-Eco B Series Rohs Compliant: Yes |Harting 19430160312 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$7.1900 | Buy Now |
DISTI #
1195-19430160312-ND
|
DigiKey | HAN-ECO 16B REAR FIT HOUSING, DO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$26.8500 | Buy Now |
DISTI #
617-19430160312
|
Mouser Electronics | Heavy Duty Power Connectors HanEco 16B RearHouse Double Lever RoHS: Compliant | 0 |
|
$23.7100 / $26.7700 | Order Now |
DISTI #
73270347
|
RS | Han-Eco 16B Rear Fit Housing, Double Lever, w/ cover, w/o frame | HARTING 19430160312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4900 / $36.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$20.6500 | Buy Now |
DISTI #
HRT19430160312
|
Heilind Electronics | HAN-ECO 16B REAR FIT HOUSING, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430160312
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430160312
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |