-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3724
|
Newark | Heavy Duty Housing, 24B, 1 Lever, Cable, Heavy Duty Connector Type:Base, Cable Mount, Side Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:24B Rohs Compliant: Yes |Harting 19430240297 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$18.9400 | Buy Now |
DISTI #
1195-19430240297-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$52.3875 / $64.8300 | Buy Now |
DISTI #
617-19430240297
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B SM House Single Lever RoHS: Compliant | 0 |
|
$52.3800 / $64.8300 | Order Now |
DISTI #
73270387
|
RS | Han-Eco 24B Surface Mount Housing, Single Lever, w/ cover, 2xM32 - w/o gland | HARTING 19430240297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4600 / $97.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.4300 | Buy Now |
DISTI #
HRT19430240297
|
Heilind Electronics | HAN-ECO 24B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19430240297
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, with latch Min Qty: 1 | 0 |
|
$50.7200 / $67.6200 | RFQ |
DISTI #
3679308
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 24B, 1 LEVER, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$74.9523 / $92.4556 | Buy Now |
DISTI #
3679308
|
Farnell | HEAVY DUTY HOUSING, 24B, 1 LEVER, CABLE RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 2 Days Container: Each | 2 |
|
$64.1633 / $79.8482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430240297
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430240297
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |