-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8158
|
Newark | Han-Eco 24B Surface Mount Housing, Double Lever, 1Xm32 W/ Gland (Holds Cable 13-21Mm) |Harting 19431240232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5900 / $69.1900 | Buy Now |
DISTI #
1195-19431240232-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7400 | Buy Now |
DISTI #
617-19431240232
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B SMT HSE DBL LVR 1XM32 W/ GLN RoHS: Compliant | 0 |
|
$53.4700 / $65.2500 | Order Now |
DISTI #
73270480
|
RS | Han-Eco24BSurfaceMountHousing, DoubleLever,1xM32w-gland(holdsCable13-21mm) | HARTING 19431240232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2000 / $90.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$50.4900 | Buy Now |
DISTI #
HRT19431240232
|
Heilind Electronics | HAN-ECO 24B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786338
|
Verical | Surface Mount Housing 90° 24/B Shell Size Glass Fibre Reinforced Polyamide Double Lock RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$50.9600 / $67.9420 | Buy Now |
DISTI #
19431240232
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, straight Min Qty: 1 | 2 |
|
$40.4500 / $53.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431240232
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431240232
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |