-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8496
|
Newark | Han-Eco 24B Housing, Double Lever - Outdoor Rohs Compliant: Yes |Harting 19432240320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2000 / $84.8900 | Buy Now |
DISTI #
1195-8540-ND
|
DigiKey | HAN-ECO 24B HOUSING, DOUBLE LEVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$62.7439 / $77.8600 | Buy Now |
DISTI #
617-19432240320
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B O HSNG DOUBLE LEVER RoHS: Compliant | 4 |
|
$58.5100 / $67.2300 | Buy Now |
DISTI #
V99:2348_22892370
|
Arrow Electronics | Panel Mount Housing 180° 24/B Shell Size Glass Fibre Reinforced Polyamide Double Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1902 | Americas - 25 |
|
$27.4600 | Buy Now |
DISTI #
71556734
|
RS | Han-Eco 24B Housing, Double Lever - OUTDOOR | HARTING 19432240320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5000 / $81.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$61.9400 | Buy Now |
DISTI #
HRT19432240320
|
Heilind Electronics | HAN-ECO 24B HSNG, DBL LEVER OUTDOOR | Americas - 0 in Stock |
|
$70.5156 / $95.3800 | Buy Now |
DISTI #
31991917
|
Verical | Panel Mount Housing 180° 24/B Shell Size Glass Fibre Reinforced Polyamide Double Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 25 |
|
$27.4600 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$84.2384 / $99.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19432240320
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19432240320
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |