-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7220
|
Newark | Han-Eco 24B Rear Fit Housing, Single Lever, W/O Frame - Outdoor |Harting 19432240330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5400 / $108.4600 | Buy Now |
DISTI #
1195-19432240330-ND
|
DigiKey | HAN-ECO 24B REAR FIT HOUSING, SI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$57.8560 / $63.0500 | Buy Now |
DISTI #
617-19432240330
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B Rear Fit Single Lever RoHS: Compliant | 0 |
|
$56.6500 / $62.9300 | Order Now |
DISTI #
73270592
|
RS | Han-Eco 24B Rear Fit Housing, Single Lever, w/o frame - OUTDOOR | HARTING 19432240330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2300 / $94.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$52.7600 | Buy Now |
DISTI #
HRT19432240330
|
Heilind Electronics | HAN-ECO 24B REAR FIT HOUSING, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19432240330
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19432240330
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |