-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0616
|
Newark | Heavy Duty Housing, 24B, 1Lever/Bulkhead, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han-Eco B Series Inserts & Modules, Product Rohs Compliant: Yes |Harting 19432240341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.5100 / $84.0400 | Buy Now |
DISTI #
97AC8498
|
Newark | Han-Eco 24B Housing, Single Lever, W/ Cover - Outdoor Rohs Compliant: Yes |Harting 19432240341 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.2400 | Buy Now |
DISTI #
1195-8542-ND
|
DigiKey | HAN-ECO 24B HOUSING, SINGLE LEVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.5800 | Buy Now |
DISTI #
617-19432240341
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B O HSG SINGLE LEVER W/ CVR RoHS: Compliant | 1 |
|
$83.1100 / $96.8700 | Buy Now |
DISTI #
V99:2348_22892372
|
Arrow Electronics | Panel Mount Housing 180° 24/B Shell Size Glass Fibre Reinforced Polyamide Self Lock Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1840 | Americas - 25 |
|
$29.4700 / $40.4323 | Buy Now |
DISTI #
71556736
|
RS | Rectangular Connector Hood, Size 24 B, Wt 164.00 g | HARTING 19432240341 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$131.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$73.8100 | Buy Now |
DISTI #
HRT19432240341
|
Heilind Electronics | HAN-ECO 24B HSNG, SNGL LEVER W/ COVER - OUTDOOR | Americas - 0 in Stock |
|
$85.5781 / $113.6600 | Buy Now |
DISTI #
35733574
|
Verical | Panel Mount Housing 180° 24/B Shell Size Glass Fibre Reinforced Polyamide Self Lock Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 25 |
|
$40.4323 | Buy Now |
DISTI #
19432240341
|
TTI | Heavy Duty Power Connectors HAN-ECO 24B O HSG SINGLE LEVER W/ CVR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$68.8800 / $75.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19432240341
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19432240341
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |