-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7223
|
Newark | Han-Eco 24B Hood Cover, Double Lever - Outdoor |Harting 19432245422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1600 / $99.3500 | Buy Now |
DISTI #
1195-19432245422-ND
|
DigiKey | HAN-ECO 24B HOOD COVER, DOUBLE L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$46.5338 / $57.7400 | Buy Now |
DISTI #
617-19432245422
|
Mouser Electronics | Heavy Duty Power Connectors HanEco 24BHood Cover Double Lever RoHS: Compliant | 0 |
|
$46.5300 / $57.6300 | Order Now |
DISTI #
73270597
|
RS | Han-Eco 24B Hood Cover, Double Lever - OUTDOOR | HARTING 19432245422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3300 / $86.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$48.3300 | Buy Now |
DISTI #
HRT19432245422
|
Heilind Electronics | HAN-ECO 24B HOOD COVER, DOUBLE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19432245422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19432245422
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |