-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8504
|
Newark | Han-Eco 24B Surface Mount Housing, Double Lever, 1Xm40 W/ Gland (Holds Cable 16-28Mm) - Outdoor Rohs Compliant: Yes |Harting 19433240233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3900 / $127.4500 | Buy Now |
DISTI #
1195-8545-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$89.5000 / $110.7700 | Buy Now |
DISTI #
617-19433240233
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B O SMT HS DBL LVR 1XM40 W GLAN RoHS: Compliant | 5 |
|
$104.8400 / $122.9100 | Buy Now |
DISTI #
71556739
|
RS | Rectangular Connector Hood, Size 24 B, Wt 364.00 g, Cable Entry 1X M40 | HARTING 19433240233 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$122.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.9900 | Buy Now |
DISTI #
HRT19433240233
|
Heilind Electronics | HAN-ECO 24B SMT HOUSING DOUBLE LEVER, 1XM40 W/GLAND | Americas - 0 in Stock |
|
$107.7969 / $143.2000 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$116.5500 / $137.2300 | Buy Now | |
DISTI #
3003584
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 24B, 2 LEVER, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$132.1026 / $139.8517 | Buy Now |
DISTI #
3003584
|
Farnell | HEAVY DUTY HOUSING, 24B, 2 LEVER, PANEL RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 0 |
|
$97.9142 / $122.7352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19433240233
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19433240233
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |